Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-KEY-8-EG-GIB-S1

DigiKey Part Number
123-A-KEY-8-EG-GIB-S1-ND
Manufacturer
Manufacturer Product Number
A-KEY-8-EG-GIB-S1
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Ratings
Cat6a
Specifications
Power over Ethernet (PoE)
Features
Shielded
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,10000 €7,10 €
106,03100 €60,31 €
255,65360 €141,34 €
505,38340 €269,17 €
1005,12640 €512,64 €
2504,80564 €1.201,41 €
5004,57640 €2.288,20 €
1.0004,35821 €4.358,21 €
Manufacturers Standard Package
Unit Price without VAT:7,10000 €
Unit Price with VAT:8,80400 €