Magnetoresistive Sensor X, Y, Z Axis 11-LGA (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09940A

DigiKey Part Number
974-AK09940ATR-ND - Tape & Reel (TR)
974-AK09940ACT-ND - Cut Tape (CT)
974-AK09940ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK09940A
Description
SEN MR I2C/SPI 11-LGA
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 11-LGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
AK09940A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±1.2mT
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage - Supply
1.7V ~ 1.98V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
800µA
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 85°C
Technology
Magnetoresistive
Supplier Device Package
11-LGA (1.6x1.6)
Axis
X, Y, Z
Mounting Type
Surface Mount
Output Type
I2C, SPI
Package / Case
11-UFLGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.263
Check for Additional Incoming Stock
Last Time Buy Date: 31/5/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
53,45600 €17,28 €
103,30700 €33,07 €
253,12960 €78,24 €
503,00860 €150,43 €
1002,89760 €289,76 €
5002,67412 €1.337,06 €
1.0002,59092 €2.590,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,44453 €9.778,12 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,78640 €