
DA12-120US-M | |
---|---|
DigiKey Part Number | 454-1455-ND |
Manufacturer | |
Manufacturer Product Number | DA12-120US-M |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.10" W x 1.99" H (60.0mm x 28.0mm x 50.6mm) | |
Approval Agency | CB, CE | |
Weight | 0.25 lb (113.4 g) |