
ATNR6020220MT | |
|---|---|
DigiKey Part Number | 4461-ATNR6020220MTTR-ND - Tape & Reel (TR) 4461-ATNR6020220MTCT-ND - Cut Tape (CT) 4461-ATNR6020220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR6020220MT |
Description | SMD POWER INDUCTORS 6020 22UH 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.2 A 380mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.078" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05900 € | 14,75 € |
| 500 | 0,05562 € | 27,81 € |
| 1.000 | 0,05244 € | 52,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04944 € | 98,88 € |
| 4.000 | 0,04662 € | 186,48 € |
| 6.000 | 0,04504 € | 270,24 € |
| 10.000 | 0,04313 € | 431,30 € |
| 14.000 | 0,04192 € | 586,88 € |
| 20.000 | 0,04067 € | 813,40 € |
| 50.000 | 0,03764 € | 1.882,00 € |
| 100.000 | 0,03550 € | 3.550,00 € |
| 200.000 | 0,03460 € | 6.920,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

