
AMPI252012ED3R3MT | |
|---|---|
DigiKey Part Number | 4461-AMPI252012ED3R3MTTR-ND - Tape & Reel (TR) 4461-AMPI252012ED3R3MTCT-ND - Cut Tape (CT) 4461-AMPI252012ED3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPI252012ED3R3MT |
Description | SMD POWER INDUCTORS 252012 3.3UH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.7 A 220mOhm Max 0810 (2025 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0810 (2025 Metric) | |
Supplier Device Package | 0810 | |
Size / Dimension | 0.079" L x 0.098" W (2.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06288 € | 15,72 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05590 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05093 € | 152,79 € |
| 6.000 | 0,04802 € | 288,12 € |
| 9.000 | 0,04639 € | 417,51 € |
| 15.000 | 0,04443 € | 666,45 € |
| 21.000 | 0,04318 € | 906,78 € |
| 30.000 | 0,04190 € | 1.257,00 € |
| 75.000 | 0,03877 € | 2.907,75 € |
| 150.000 | 0,03715 € | 5.572,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

