
AMPI0630ED100MT | |
|---|---|
DigiKey Part Number | 4461-AMPI0630ED100MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPI0630ED100MT |
Description | SMD POWER INDUCTORS 0630 10UH 20 |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06359 € | 63,59 € |
| Unit Price without VAT: | 0,06359 € |
|---|---|
| Unit Price with VAT: | 0,07885 € |

