
AMPI0420ED100MTA | |
|---|---|
DigiKey Part Number  | 4461-AMPI0420ED100MTATR-ND - Tape & Reel (TR) 4461-AMPI0420ED100MTACT-ND - Cut Tape (CT) 4461-AMPI0420ED100MTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AMPI0420ED100MTA  | 
Description  | SMD POWER INDUCTORS 0420 10UH 20  | 
Customer Reference  | |
Detailed Description  | 10 µH Shielded Inductor 1.6 A 258mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | -  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 258mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.181" L x 0.161" W (4.60mm x 4.10mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,14900 € | 1,49 € | 
| 25 | 0,13800 € | 3,45 € | 
| 50 | 0,13000 € | 6,50 € | 
| 100 | 0,12250 € | 12,25 € | 
| 250 | 0,11332 € | 28,33 € | 
| 500 | 0,10684 € | 53,42 € | 
| 1.000 | 0,10072 € | 100,72 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,09497 € | 189,94 € | 
| 4.000 | 0,08955 € | 358,20 € | 
| 6.000 | 0,08652 € | 519,12 € | 
| 10.000 | 0,08286 € | 828,60 € | 
| 14.000 | 0,08053 € | 1.127,42 € | 
| 20.000 | 0,07814 € | 1.562,80 € | 
| 50.000 | 0,07232 € | 3.616,00 € | 
| 100.000 | 0,07147 € | 7.147,00 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 

