
28T0145-500 | |
|---|---|
DigiKey Part Number | 240-28T0145-500-ND |
Manufacturer | |
Manufacturer Product Number | 28T0145-500 |
Description | FERRITE CORE TOROID 443NH 28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated 28 Ferrite Core Toroid Type Length Width 0.145" (3.68mm) Diameter 0.128" (3.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.145" (3.68mm) | |
Inductance Factor (Al) | 443 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Finish | Uncoated | |
Height | 0.128" (3.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02894 € | 1.736,40 € |
| Unit Price without VAT: | 0,02894 € |
|---|---|
| Unit Price with VAT: | 0,03589 € |

