



EA 9780-4USB | |
|---|---|
DigiKey Part Number | 1481-EA9780-4USB-ND |
Manufacturer | |
Manufacturer Product Number | EA 9780-4USB |
Description | EVAL BOARD FOR EA DOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA DOG DOG LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA DOG | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,74000 € | 35,74 € |
| Unit Price without VAT: | 35,74000 € |
|---|---|
| Unit Price with VAT: | 44,31760 € |

















