



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | MCU 8-Bit  | |
Core Processor  | AVR  | |
Platform  | ||
Utilized IC / Part  | AR9331, ATmega32U4  | |
Mounting Type  | Fixed  | |
Contents  | Board(s)  | |
Interconnect System  | Arduino R3 Shield  | |
Suggested Programming Environment  | Arduino  | |
Note  | -  | 

