
A001078 | |
|---|---|
DigiKey Part Number | 1050-1064-ND |
Manufacturer | |
Manufacturer Product Number | A001078 |
Description | ARDUINO ROBOT US PLUG |
Customer Reference | |
Detailed Description | Wheeled Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega32U4 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Cable(s), LCD, Motor(s), Power Supply, Wheel(s) |

