
MT40A512M16LY-062E :E | |
|---|---|
DigiKey Part Number | 5736-MT40A512M16LY-062E:E-ND |
Manufacturer | |
Manufacturer Product Number | MT40A512M16LY-062E :E |
Description | DDR4-3200 8Gb (512Mbx16) 0.620ns |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 19,00140 € | 38.002,80 € |
| Unit Price without VAT: | 19,00140 € |
|---|---|
| Unit Price with VAT: | 23,56174 € |







