
MN52M-P32 | |
|---|---|
DigiKey Part Number | 6071-MN52M-P32-ND |
Manufacturer | |
Manufacturer Product Number | MN52M-P32 |
Description | RF TXRX BLE MODULE SMD |
Customer Reference | |
Detailed Description | Bluetooth Low Energy (BLE) Bluetooth v5.4 Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth Low Energy (BLE) | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,44000 € |




