
AMT8161 | |
|---|---|
DigiKey Part Number | 5875-AMT8161TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMT8161 |
Description | MAGNETIC SWITCH LATCH TO92S |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 30V | |
Current - Supply (Max) | 8mA | |
Output Type | Open Drain | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,07860 € | 39,30 € |
| 1.000 | 0,07500 € | 75,00 € |
| 2.000 | 0,06944 € | 138,88 € |
| 5.000 | 0,06430 € | 321,50 € |
| 10.000 | 0,06044 € | 604,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

