
ASTK-600-3ECB200U-PFF-T | |
|---|---|
DigiKey Part Number | 5875-ASTK-600-3ECB200U-PFF-T-ND |
Manufacturer | |
Manufacturer Product Number | ASTK-600-3ECB200U-PFF-T |
Description | CURRENT SENSOR OL 200A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Open Loop Unidirectional |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.2mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,33400 € | 23,34 € |
| 100 | 2,08380 € | 208,38 € |
| 500 | 1,83368 € | 916,84 € |
| 1.000 | 1,74992 € | 1.749,92 € |
| 2.000 | 1,62030 € | 3.240,60 € |
| 5.000 | 1,50028 € | 7.501,40 € |
| 10.000 | 1,41026 € | 14.102,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,10000 € |

