New at DigiKey
AMTC921-3KCB100U-PFF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMTC921-3KCB100U-PFF-T

DigiKey Part Number
5875-AMTC921-3KCB100U-PFF-T-ND
Manufacturer
Manufacturer Product Number
AMTC921-3KCB100U-PFF-T
Description
CURRENT SENSOR OL 100A 5-CB
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Open Loop Unidirectional
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.4mV/A
Linearity
±0.2%
Accuracy
±1%
Voltage - Supply
3.3V
Response Time
1.5µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Supplier Device Package
5-CB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,46 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,50000 €2,50 €
102,33400 €23,34 €
1002,08380 €208,38 €
5001,83368 €916,84 €
1.0001,74992 €1.749,92 €
2.0001,62030 €3.240,60 €
5.0001,50028 €7.501,40 €
10.0001,41026 €14.102,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €