
| AMTC921-3ECB200U-PFF-T | |
|---|---|
| DigiKey Part Number | 5875-AMTC921-3ECB200U-PFF-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | AMTC921-3ECB200U-PFF-T | 
| Description | CURRENT SENSOR OL 200A 5-CB | 
| Customer Reference | |
| Detailed Description | Current Sensor 200A 1 Channel Open Loop Unidirectional | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | * | |
| Packaging | Tube | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 13.2mV/A | |
| Linearity | ±0.2% | |
| Accuracy | ±1% | |
| Voltage - Supply | 3.3V | |
| Response Time | 1.5µs | |
| Current - Supply (Max) | 12mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Unidirectional | |
| Mounting Type | ||
| Supplier Device Package | 5-CB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 € | 2,50 € | 
| 10 | 2,33400 € | 23,34 € | 
| 100 | 2,08380 € | 208,38 € | 
| 500 | 1,83368 € | 916,84 € | 
| 1.000 | 1,74992 € | 1.749,92 € | 
| 2.000 | 1,62030 € | 3.240,60 € | 
| 5.000 | 1,50028 € | 7.501,40 € | 
| 10.000 | 1,41026 € | 14.102,60 € | 
| Unit Price without VAT: | 2,50000 € | 
|---|---|
| Unit Price with VAT: | 3,10000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece