
T9965BKN | |
|---|---|
DigiKey Part Number | T9965BKN-ND |
Manufacturer | |
Manufacturer Product Number | T9965BKN |
Description | BLADE BRISTOL 0.076" 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.076" Bristol (6 Spline) Blade Drive 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Bristol (6 Spline) | |
Tip Size | 0.076" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 8,95660 € | 1.289,75 € |
| Unit Price without VAT: | 8,95660 € |
|---|---|
| Unit Price with VAT: | 11,10618 € |

