Similar

T0056104699N | |
|---|---|
DigiKey Part Number | T0056104699N-ND |
Manufacturer | |
Manufacturer Product Number | T0056104699N |
Description | SOLDERING IRON 100W 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 100W 230V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 590/698/797°F (310/370/425°C) | |
Tip Type | CT6E7 | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 100W | |
Features | Temperature Sensing | |
Voltage - Input | 230V | |
Includes | - | |
Input Connector | CEE 7/7 | |
Region Utilized | Europe | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,20000 € | 173,20 € |
| Unit Price without VAT: | 173,20000 € |
|---|---|
| Unit Price with VAT: | 214,76800 € |


