
991BKN | |
|---|---|
DigiKey Part Number | 991BKN-ND |
Manufacturer | |
Manufacturer Product Number | 991BKN |
Description | HANDLE BLADE HOLDING 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 8,70069 € | 1.252,90 € |
| Unit Price without VAT: | 8,70069 € |
|---|---|
| Unit Price with VAT: | 10,78886 € |

