
9910MMBKN | |
|---|---|
DigiKey Part Number | 9910MMBKN-ND |
Manufacturer | |
Manufacturer Product Number | 9910MMBKN |
Description | BLADE HEX SOCKET 10MM 4.56" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10mm Hex Socket Blade Drive 4.56" (115.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 10mm | |
Drive Size | - | |
Length - Overall | 4.56" (115.8mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 14,72486 € | 2.120,38 € |
| Unit Price without VAT: | 14,72486 € |
|---|---|
| Unit Price with VAT: | 18,25883 € |



