
80252 | |
|---|---|
DigiKey Part Number | 80252-ND |
Manufacturer | |
Manufacturer Product Number | 80252 |
Description | SOCKET 6 PNT CHROME 6MM 1.38" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 6mm 1.38" (35.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | 1.38" (35.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,03000 € | 16,03 € |
| Unit Price without VAT: | 16,03000 € |
|---|---|
| Unit Price with VAT: | 19,87720 € |

