Soldering Tip For 8200N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7250N

DigiKey Part Number
7250N-ND
Manufacturer
Manufacturer Product Number
7250N
Description
GUN TIP FOR D550
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip For 8200N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
8200N
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,75000 €8,75 €
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,85000 €