
MFSB28 | |
|---|---|
DigiKey Part Number | 679-2932-ND |
Manufacturer | |
Manufacturer Product Number | MFSB28 |
Description | BASED LED MIDGET FLANGE BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Midget Flange 28V T - 1 3/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Blue | |
Millicandela Rating | 490mcd | |
Configuration | Single | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,79440 € | 269,86 € |
| Unit Price without VAT: | 10,79440 € |
|---|---|
| Unit Price with VAT: | 13,38506 € |

