
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,39000 € | 24,39 € |
| 15 | 20,50533 € | 307,58 € |
| 30 | 19,61067 € | 588,32 € |
| 60 | 18,75350 € | 1.125,21 € |
| 105 | 18,08800 € | 1.899,24 € |
| 255 | 17,07863 € | 4.355,05 € |
| 510 | 16,32765 € | 8.327,10 € |
| Unit Price without VAT: | 24,39000 € |
|---|---|
| Unit Price with VAT: | 30,24360 € |


