Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3533001N000

DigiKey Part Number
3533001N000-ND
Manufacturer
Manufacturer Product Number
3533001N000
Description
SWITCH TOGGLE SPST 15A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Screw Terminal
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.20mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
15A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,11000 €53,11 €
1045,81300 €458,13 €
2543,18480 €1.079,62 €
5041,29320 €2.064,66 €
10039,48130 €3.948,13 €
Manufacturers Standard Package
Unit Price without VAT:53,11000 €
Unit Price with VAT:65,85640 €