
AG2.718JMA.00101 | |
|---|---|
DigiKey Part Number | 1582-AG2.718JMA.00101-ND |
Manufacturer | |
Manufacturer Product Number | AG2.718JMA.00101 |
Description | MEM CARD COMPACTFLASH 64GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 64GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |

