
A52.P19LZB.001GB | |
|---|---|
DigiKey Part Number | 1582-A52.P19LZB.001GB-ND |
Manufacturer | |
Manufacturer Product Number | A52.P19LZB.001GB |
Description | SSD 320GB M.2 2280 TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III M.2 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 320GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 560MB/s | |
Speed - Write | 505MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 410mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.430,56000 € | 1.430,56 € |
| Unit Price without VAT: | 1.430,56000 € |
|---|---|
| Unit Price with VAT: | 1.773,89440 € |

