D22.23308S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: 177,48000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 112,28000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 832,11000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.299,69000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.052,06000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1.022,82000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 910,55000 €
Datasheet
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.23308S.001

DigiKey Part Number
1582-D22.23308S.001-ND
Manufacturer
Manufacturer Product Number
D22.23308S.001
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.482,41000 €2.482,41 €
Manufacturers Standard Package
Unit Price without VAT:2.482,41000 €
Unit Price with VAT:3.078,18840 €