Image for APS25AFB008G-4BTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AFB008G-4BTT

DigiKey Part Number
APS25AFB008G-4BTT-ND
Manufacturer
Manufacturer Product Number
APS25AFB008G-4BTT
Description
SSD 8GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
135MB/s
Speed - Write
105MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
285mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.00mm x 69.84mm x 9.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.