Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.25CHGC.002GW

DigiKey Part Number
1582-AE2.25CHGC.002GW-ND
Manufacturer
Manufacturer Product Number
AE2.25CHGC.002GW
Description
SSD 128GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
255mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1279,80000 €279,80 €
10257,40000 €2.574,00 €
25248,79480 €6.219,87 €
Manufacturers Standard Package
Unit Price without VAT:279,80000 €
Unit Price with VAT:346,95200 €