Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.P25JGB.00582

DigiKey Part Number
1582-A52.P25JGB.00582-ND
Manufacturer
Manufacturer Product Number
A52.P25JGB.00582
Description
SSD 240GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
565mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1586,40000 €586,40 €
10538,81500 €5.388,15 €
Manufacturers Standard Package
Unit Price without VAT:586,40000 €
Unit Price with VAT:727,13600 €