A12.249KZC.00190 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 778,90000 €
New at DigiKey
Image for A12.249KZC.00190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.249KZC.00190

DigiKey Part Number
1582-A12.249KZC.00190-ND
Manufacturer
Manufacturer Product Number
A12.249KZC.00190
Description
SATA 2.5" SSD PSLC BICS5 160GB W
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
160GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
485MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
465mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1871,29000 €871,29 €
10835,89500 €8.358,95 €
Manufacturers Standard Package
Unit Price without VAT:871,29000 €
Unit Price with VAT:1.080,39960 €