Memory Module DDR4 SDRAM 2GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.A2GG4.4000B

DigiKey Part Number
1582-78.A2GG4.4000B-ND
Manufacturer
Manufacturer Product Number
78.A2GG4.4000B
Description
MODULE DDR4 SDRAM 2GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 2GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,43000 €240,43 €
10221,24800 €2.212,48 €
25213,86400 €5.346,60 €
Manufacturers Standard Package
Unit Price without VAT:240,43000 €
Unit Price with VAT:298,13320 €