
| SM8S15A-Q1 | |
|---|---|
| DigiKey Part Number | 4530-SM8S15A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S15A-Q1CT-ND - Cut Tape (CT) 4530-SM8S15A-Q1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM8S15A-Q1 | 
| Description | TVS DIODE 15VWM 24.4VC DO218AB | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 270A | |
| Power - Peak Pulse | 6600W (6.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-218AB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,01000 € | 2,01 € | 
| 10 | 1,29500 € | 12,95 € | 
| 100 | 0,88250 € | 88,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 0,67160 € | 503,70 € | 
| 1.500 | 0,62033 € | 930,50 € | 
| 2.250 | 0,59420 € | 1.336,95 € | 
| 3.750 | 0,56486 € | 2.118,22 € | 
| 5.250 | 0,56282 € | 2.954,80 € | 
| Unit Price without VAT: | 2,01000 € | 
|---|---|
| Unit Price with VAT: | 2,49240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece