48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S30A-Q1

DigiKey Part Number
4530-SM6S30A-Q1TR-ND - Tape & Reel (TR)
4530-SM6S30A-Q1CT-ND - Cut Tape (CT)
4530-SM6S30A-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S30A-Q1
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
95A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,21200 €12,12 €
1000,82260 €82,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,62361 €467,71 €
1.5000,57523 €862,85 €
2.2500,55058 €1.238,80 €
3.7500,52289 €1.960,84 €
5.2500,51475 €2.702,44 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,34360 €