
SM5S28A-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM5S28A-Q1TR-ND - Tape & Reel (TR) 4530-SM5S28A-Q1CT-ND - Cut Tape (CT) 4530-SM5S28A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S28A-Q1 |
Description | TVS DIODE 28VWM 45.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,75280 € | 75,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,56821 € | 426,16 € |
| 1.500 | 0,52333 € | 784,99 € |
| 2.250 | 0,50045 € | 1.126,01 € |
| 3.750 | 0,47475 € | 1.780,31 € |
| 5.250 | 0,46080 € | 2.419,20 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |

