
ESD5Z5.0 | |
|---|---|
DigiKey Part Number | 4530-ESD5Z5.0TR-ND - Tape & Reel (TR) 4530-ESD5Z5.0CT-ND - Cut Tape (CT) 4530-ESD5Z5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5.0 |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 174W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04070 € | 4,07 € |
| 500 | 0,02938 € | 14,69 € |
| 1.000 | 0,02570 € | 25,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02097 € | 62,91 € |
| 6.000 | 0,01858 € | 111,48 € |
| 9.000 | 0,01736 € | 156,24 € |
| 15.000 | 0,01598 € | 239,70 € |
| 21.000 | 0,01517 € | 318,57 € |
| 30.000 | 0,01438 € | 431,40 € |
| 75.000 | 0,01263 € | 947,25 € |
| 150.000 | 0,01156 € | 1.734,00 € |
| 300.000 | 0,01065 € | 3.195,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

