
AM2000-8000PD3-882 | |
|---|---|
DigiKey Part Number | 5550-AM2000-8000PD3-882-ND |
Manufacturer | |
Manufacturer Product Number | AM2000-8000PD3-882 |
Description | 3 Way Power Divider |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 4 GHz Isolation (Min) 18dB, 1.5 VSWR (Max) Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Microwave Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 0 Hz ~ 4 GHz | |
Specifications | Isolation (Min) 18dB, 1.5 VSWR (Max) | |
Size / Dimension | 2.800" L x 1.260" W x 0.510" H (71.00mm x 32.00mm x 13.00mm) | |
Package / Case | Module, SMA Connectors |




