R06E24-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R06E24-100
R08E24-100

R08E24-100

DigiKey Part Number
3838-R08E24-100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R08E24-100
Description
128 values-0805 size-100pcs/valu
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 10M Ohm ±1% 1/8W Surface Mount 12800 Pieces (128 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
Packaging
Tape & Box (TB)
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0 ~ 10M
Power (Watts)
1/8W
Tolerance
±1%
Features
-
Quantity
12800 Pieces (128 Values - 100 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.