



R06E24-100 | |
---|---|
DigiKey Part Number | 3838-R06E24-100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R06E24-100 |
Description | 128 values-0603 size-100pcs/valu |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm ±1% 1/10W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 12800 Pieces (128 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |