
ATH10K1R8B3950K | |
|---|---|
DigiKey Part Number | 4022-ATH10K1R8B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH10K1R8B3950K |
Description | ULTRA-STABLE AXIAL LEADED NTC TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,90600 € | 14,53 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,62640 € | 65,66 € |
| 50 | 2,52200 € | 126,10 € |
| 100 | 2,42680 € | 242,68 € |
| 500 | 2,23506 € | 1.117,53 € |
| 1.000 | 2,16366 € | 2.163,66 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 4,03000 € |


