
ATE1-63-3A | |
|---|---|
DigiKey Part Number | 4022-ATE1-63-3A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-63-3A |
Description | DTMAX 63C 7.6V 3A 12.7W 30*15*3. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.7W @ 74.5°C 3 A 74.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 12.7W @ 74.5°C | |
Delta Tmax @ Th | 63°C @ 74.5°C | |
Height | 3.62mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 7.6 V | |
Operating Temperature | 74.5°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 5 | 17,40200 € | 87,01 € |
| 10 | 16,94000 € | 169,40 € |
| 25 | 16,34880 € | 408,72 € |
| 50 | 15,91520 € | 795,76 € |
| 100 | 15,49340 € | 1.549,34 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,96480 € |

