
ATE1-49-4BS | |
|---|---|
DigiKey Part Number | 4022-ATE1-49-4BS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-49-4BS |
Description | DTMAX 63C 5.9V 4A 13.9W 25*25*4. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.9W @ 63°C 4 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 25.00mm L x 25.00mm W | |
Qmax @ Th | 13.9W @ 63°C | |
Delta Tmax @ Th | 63°C @ 63°C | |
Height | 4.19mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 5.9 V | |
Operating Temperature | 85°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 5 | 18,79800 € | 93,99 € |
| 10 | 18,30100 € | 183,01 € |
| 25 | 17,66200 € | 441,55 € |
| 50 | 17,19360 € | 859,68 € |
| 100 | 16,73780 € | 1.673,78 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 24,81240 € |

