
ATE1-49-2AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-49-2AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-49-2AS |
Description | DTMAX 62C 5.9V 2A 8.4W 20*20*4 S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.4W @ 63°C 2 A 63°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 8.4W @ 63°C | |
Delta Tmax @ Th | 62°C @ 63°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 5.9 V | |
Operating Temperature | 63°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 5 | 14,59400 € | 72,97 € |
| 10 | 14,20700 € | 142,07 € |
| 25 | 13,71040 € | 342,76 € |
| 50 | 13,34680 € | 667,34 € |
| 100 | 12,99320 € | 1.299,32 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 19,25720 € |

