
ATE1-31-5A | |
|---|---|
DigiKey Part Number | 4022-ATE1-31-5A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-31-5A |
Description | DTMAX 62C 3.7V 5A 12W 20*20*3.88 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.0W @ 75.5°C 5 A 75.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 12.0W @ 75.5°C | |
Delta Tmax @ Th | 62°C @ 75.5°C | |
Height | 3.88mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 3.7 V | |
Operating Temperature | 75.5°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 5 | 16,00000 € | 80,00 € |
| 10 | 15,57500 € | 155,75 € |
| 25 | 15,03160 € | 375,79 € |
| 50 | 14,63320 € | 731,66 € |
| 100 | 14,24530 € | 1.424,53 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 21,11720 € |

