
AMS 6915-0010-D-B-H-3 | |
|---|---|
DigiKey Part Number | 5289-AMS6915-0010-D-B-H-3-ND |
Manufacturer | |
Manufacturer Product Number | AMS 6915-0010-D-B-H-3 |
Description | BOARD-MOUNT PRESSURE SENSOR, PRE |
Customer Reference | |
Detailed Description | Pressure Sensor -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) Differential, Gauge Male - 0.09" (2.4mm) Tube, Dual 14 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential, Gauge | |
Operating Pressure | -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.09" (2.4mm) Tube, Dual | |
Port Style | Barbed | |
Features | Digital Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 29,03700 € | 290,37 € |
| 25 | 25,90560 € | 647,64 € |
| 100 | 22,04550 € | 2.204,55 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 42,44520 € |



