
LTM9013CY-AA#PBF | |
|---|---|
DigiKey Part Number | LTM9013CY-AA#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9013CY-AA#PBF |
Description | 300MHZ PREDIST RECEIVER 196BGA |
Customer Reference | |
Detailed Description | RF IC Receiver Telecom 700MHz ~ 4GHz 196-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9013CY-AA#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Frequency | 700MHz ~ 4GHz | |
RF Type | Telecom | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-BBGA | |
Supplier Device Package | 196-BGA (15x15) | |
Base Product Number |

