
UWS5-45KJ1 | |
|---|---|
DigiKey Part Number | UWS5-45KJ1-ND |
Manufacturer | |
Manufacturer Product Number | UWS5-45KJ1 |
Description | RES 45K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UWS5-45KJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" x 0.374" Rectangular x 0.874" L (11.10mm x 9.50mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,66608 € | 799,72 € |
| Unit Price without VAT: | 1,66608 € |
|---|---|
| Unit Price with VAT: | 2,06594 € |

