RF Mixer IC GSM, LTE, W-CDMA 600MHz ~ 1.7GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5590IUH#TRPBF

DigiKey Part Number
LTC5590IUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5590IUH#TRPBF
Description
IC MIXER 600MHZ-1.7GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC GSM, LTE, W-CDMA 600MHz ~ 1.7GHz 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5590IUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
GSM, LTE, W-CDMA
Frequency
600MHz ~ 1.7GHz
Number of Mixers
2
Gain
8.7dB
Noise Figure
9.9dB
Secondary Attributes
-
Current - Supply
379mA
Voltage - Supply
3.1V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50015,27402 €38.185,05 €
Manufacturers Standard Package
Unit Price without VAT:15,27402 €
Unit Price with VAT:18,93978 €